Fairview Microwave SM4634

Hn Male (plug) to N Male (plug) Adapter, , High Temp, 1.6 Vswr
$ 111.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM4634.

Newark

Datasheet3 pages10 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SM4634 provided by its distributors.

HN MALE (PLUG) TO N MALE (PLUG) ADAPTER, ,HIGH TEMP, 1.6 VSWR
ADAPT PLUG-PLUG HN 1.6 VSWR
RF STRAIGHT ADAPTER
COAX ADAPT N TO HN
RF ADAPTER, HN PLUG-N PLUG, 50 OHM; Convert From Coax Type:HN; Convert From Gender:Plug; Convert To Coax Type:N; Convert To Gender:Plug; Adapter Body Style:Straight Adapter; Impedance:50ohm; Connector Type:Inter Series Coaxial
The HN to type N adapter SM4634 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded HN to threaded type N RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.6:1. Our RF adapter has a dielectric withstanding voltage of 2,500 Vrms. This HN to type N adapter is constructed with the male gender on side 1 and the male gender on side 2. The HN male to type N male coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. Our between series RF adapter operates at a maximum frequency of 4 GHz. The Fairview Microwave SM4634 coaxial RF adapter operates at temperatures ranging from -65 to 165 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s HN male to type N male adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build HN to type N coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 4 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC