Fairview Microwave SM4620

Conn Type N-Type F Adapter 0Hz to 2GHz 50Ohm/75Ohm ST Panel Mount F/M Gold
$ 79.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM4620.

Newark

Datasheet3 pages9 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2016-09-19
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Fairview Microwave SM4620 provided by its distributors.

Conn Type N-Type F Adapter 0Hz to 2GHz 50Ohm/75Ohm ST Panel Mount F/M Gold
50 OHM N FEMALE (JACK) TO 75 OHM F MALE (PLUG) ADAPTER
Threaded 2GHz 50¦¸,75¦¸ PlugJack
RF ADAPTER, N JACK-F PLUG, 75OHM; Convert From Coax Type:N; Convert From Gender:Jack; Convert To Coax Type:F; Convert To Gender:Plug; Adapter Body Style:Straight Adapter; Impedance:75ohm; Connector Type:Inter Series Coaxial
The type N to type F adapter SM4620 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded type N to threaded type F RF adapter comes with a 50 Ohm impedance. This type N to type F adapter is constructed with the female gender on side 1 and the male gender on side 2. The type N female to type F male coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM4620 adapter has a length of 1.25 inches, a width of 0.63 inches, and a weight of 0.056 lbs. Our between series RF adapter operates at a maximum frequency of 2 GHz. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s type N female to type F male adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build type N to type F coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 2 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC