Fairview Microwave SM4573

N T Adapter Female (jack) Female (jack) Female (jack), Tri-metal Plated Brass B
$ 17.932
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM4573.

Newark

Datasheet3 pages9 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Fairview Microwave SM4573 provided by its distributors.

N T ADAPTER FEMALE (JACK) FEMALE (JACK) FEMALE (JACK), TRI-METAL PLATED BRASS B
N T Adapter Female Type female-female-female
RF ADAPTER, N JACK-N JACK/JACK, 50 OHM; Convert From Coax Type:N; Convert From Gender:Jack; Convert To Coax Type:N; Convert To Gender:Jack, Jack; Adapter Body Style:Tee Adapter; Impedance:50ohm; Connector Type:Intra Series Coaxial
The type N T-shaped adapter SM4573 from Fairview Microwave is part of a large in-stock collection of RF interconnect components. Our type N RF adapter comes with a 50 Ohm impedance. Our RF adapter has a dielectric withstanding voltage of 2,500 Vrms. This type N adapter has a female-female-female gender configuration, which provides easier connections in tighter spaces. The type N female-female-female coaxial adapter from Fairview Microwave has a T-shaped body. This T-shaped type N adapter is also known as a type N T connector. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. Our in-series T-shaped RF adapter operates at a maximum frequency of 4 GHz. The Fairview Microwave SM4573 coaxial RF adapter operates at temperatures ranging from -65 to 165 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s type N female-female-female T-shaped adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build type N coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 4 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC