Fairview Microwave SM4422

Low Pim 7/16 Din Male (plug) to N Female (jack) Adapter IP67 Mated, Tri-metal P
$ 88.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM4422.

Farnell

Datasheet4 pages9 years ago

Inventory History

3 month trend:
+500%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2016-10-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SM4422 provided by its distributors.

LOW PIM 7/16 DIN MALE (PLUG) TO N FEMALE (JACK) ADAPTER IP67 MATED, TRI-METAL P
ADAPT PLUG-JACK 7/16 DIN 1.15 VS
RF ADAPTER, 7/16 DIN PLUG-N JACK, 50 OHM; Convert From Coax Type:7/16 DIN; Convert From Gender:Plug; Convert To Coax Type:N; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:50ohm; Product Range:-
The 7/16 DIN to type N low pim adapter SM4422 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded 7/16 DIN to threaded type N RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.15:1. Our low pim RF adapter has a dielectric withstanding voltage of 2,500 Vrms. This 7/16 DIN to type N low pim adapter is constructed with the male gender on side 1 and the female gender on side 2. The 7/16 DIN male to type N female coaxial adapter from Fairview Microwave has a straight body style. This 7/16 DIN to type N adapter is an in-line RF adapter in a low pim design. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM4422 adapter has a length of 1.6 inches, a width of 1.25 inches, and a weight of 0.234 lbs. Our between series RF adapter operates at a maximum frequency of 6 GHz. This 7/16 DIN male to type N female radio frequency adapter has a brass connector body. The Fairview Microwave SM4422 coaxial RF adapter operates at temperatures ranging from -45 to 120 degrees C. Our low pim adapter is ideal for use in RF and microwave systems. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s 7/16 DIN male to type N female adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build 7/16 DIN to type N coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 6 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC