Fairview Microwave SM4268

N Female (jack) to Sma Male (plug) Adapter, Tri-metal Plated Brass Body, 1.2 Vs
$ 67.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM4268.

Newark

Datasheet3 pages11 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SM4268 provided by its distributors.

N FEMALE (JACK) TO SMA MALE (PLUG) ADAPTER, TRI-METAL PLATED BRASS BODY, 1.2 VS
ADAPT JACK-PLUG TYPE N 1.2 VSWR
RF ADAPTER, N JACK-SMA PLUG, 50 OHM; Convert From Coax Type:N; Convert From Gender:Jack; Convert To Coax Type:SMA; Convert To Gender:Plug; Adapter Body Style:Straight Adapter; Impedance:50ohm; Connector Type:Inter Series Coaxial
The type N to SMA adapter SM4268 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our type N to SMA RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.2:1. This radio frequency adapter has a maximum insertion loss of 0.1 dB. This type N to SMA adapter is constructed with the female gender on side 1 and the male gender on side 2. The type N female to SMA male coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. Our between series RF adapter operates at a maximum frequency of 6 GHz. This type N female to SMA male radio frequency adapter has a brass connector body with tri-metal body plating. The Fairview Microwave SM4268 coaxial RF adapter operates at temperatures ranging from -45 to 125 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s type N female to SMA male adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build type N to SMA coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 6 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC