Fairview Microwave SM4249

Bulkhead SMA Female to N Male Adapter Bulkhead SMA female to type N male adapter
$ 146.404
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM4249.

Newark

Datasheet3 pages9 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SM4249 provided by its distributors.

Bulkhead SMA Female to N Male Adapter Bulkhead SMA female to type N male adapter
ADAPT JACK-PLUG SMA 1.2 VSWR
RF STRAIGHT ADAPTER
COAX ADAPT SMA TO N
RF ADAPTER, SMA JACK-N PLUG, 50 OHM; Convert From Coax Type:SMA; Convert From Gender:Jack; Convert To Coax Type:N; Convert To Gender:Plug; Adapter Body Style:Straight Bulkhead Adapter; Impedance:50ohm; Product Range:- RoHS Compliant: Yes
The SMA to type N adapter SM4249 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded bulkhead SMA to threaded type N RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.2:1. This bulkhead SMA to type N adapter is constructed with the female gender on side 1 and the male gender on side 2. The SMA female to type N male coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM4249 adapter has a length of 1.39 inches, a width of 0.81 inches, and a weight of 0.087 lbs. Our between series RF adapter operates at a maximum frequency of 12.4 GHz. The Fairview Microwave SM4249 coaxial RF adapter operates at temperatures ranging from -65 to 165 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s SMA female bulkhead to type N male adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build SMA to type N coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 12.4 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC