Fairview Microwave SM4219

Conn SMA-Type N Adapter 0Hz to 18GHz 50Ohm ST PL/RCP Gold
$ 53.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM4219.

Newark

Datasheet4 pages9 years ago

Inventory History

3 month trend:
-36.36%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2016-09-13
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Fairview Microwave SM4219 provided by its distributors.

Conn SMA-Type N Adapter 0Hz to 18GHz 50Ohm ST PL/RCP Gold
SMA MALE (PLUG) TO N FEMALE (JACK) ADAPTER, TRI-METAL PLATED BRASS BODY, 1.3 VS
SMA-N, Panel Mount, Male-Female
RF ADAPTER, SMA PLUG-N JACK, 50 OHM; Convert From Coax Type:SMA; Convert From Gender:Plug; Convert To Coax Type:N; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:50ohm; Connector Type:Inter Series Coaxial
The SMA to type N adapter SM4219 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded SMA to threaded type N RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.3:1. Our RF adapter has a dielectric withstanding voltage of 1,000 Vrms. This SMA to type N adapter is constructed with the male gender on side 1 and the female gender on side 2. The SMA male to type N female coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM4219 adapter has a length of 1.28 inches, a width of 0.69 inches, and a weight of 0.07 lbs. Our between series RF adapter operates at a maximum frequency of 18 GHz. This SMA male to type N female radio frequency adapter has a brass connector body. The Fairview Microwave SM4219 coaxial RF adapter operates at temperatures ranging from -45 to 120 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s SMA male to type N female adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build SMA to type N coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 18 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC