Fairview Microwave SM4216

Conn SMA-Type N Adapter 0Hz to 4GHz 50Ohm RA Panel Mount F/M Gold
$ 56.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM4216.

element14 APAC

Datasheet4 pages9 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2016-09-13
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Fairview Microwave SM4216 provided by its distributors.

Conn SMA-Type N Adapter 0Hz to 4GHz 50Ohm RA Panel Mount F/M Gold
RF ADAPTER, R/A SMA JACK-N PLUG, 50 OHM;
RA SMA FEMALE (JACK) TO N MALE (PLUG) ADAPTER, 1.2 VSWR
SMA-N, Panel Mount, Female-Male
Threaded 12.4GHz 50¦¸ PlugJack
RF ADAPTER, SMA JACK-N PLUG, 50 OHM; Convert From Coax Type:SMA; Convert From Gender:Jack; Convert To Coax Type:N; Convert To Gender:Plug; Adapter Body Style:Right Angle Adapter; Impedance:50ohm; Connector Type:Inter Series Coaxial
The SMA to type N right angle adapter SM4216 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded SMA to threaded type N RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.2:1. Our RF adapter has a dielectric withstanding voltage of 1,000 Vrms. This SMA to type N adapter is constructed with the female gender on side 1 and the male gender on side 2. The SMA female to type N male coaxial adapter from Fairview Microwave has a right angle body style. This SMA to type N adapter is a 90 degree right angle RF elbow adapter. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM4216 adapter has a length of 1.12 inches, a width of 0.79 inches, and a weight of 0.091 lbs. Our between series right angle RF adapter operates at a maximum frequency of 4 GHz. The Fairview Microwave SM4216 coaxial RF adapter operates at temperatures ranging from -45 to 80 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s SMA female to type N male right angle adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build SMA to type N coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 4 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC