Fairview Microwave SM4208

Conn SMA-Type N Adapter 0Hz to 18GHz 50Ohm ST Flange Mount F/F Gold
$ 135.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM4208.

Newark

Datasheet3 pages9 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2016-10-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SM4208 provided by its distributors.

Conn SMA-Type N Adapter 0Hz to 18GHz 50Ohm ST Flange Mount F/F Gold
PRECISION SMA FEMALE (JACK) TO N FEMALE (JACK) 4 HOLE FLANGE ADAPTER, 1.15 VSWR
SMA-N, Panel Mount, Female-Female
RF ADAPTER, SMA JACK-N JACK, 50 OHM; Convert From Coax Type:SMA; Convert From Gender:Jack; Convert To Coax Type:N; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:50ohm; Connector Type:Inter Series Coaxial
The SMA to type N precision adapter SM4208 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our SMA to 4 hole flange mount type N RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.15:1. This SMA to 4 hole flange mount type N precision adapter is constructed with the female gender on side 1 and the female gender on side 2. The SMA female to type N female coaxial adapter from Fairview Microwave has a straight body style. This SMA to type N adapter is an in-line RF adapter in a precision design. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM4208 adapter has a length of 1.5 inches, a width of 1 inch, and a weight of 0.096 lbs. Our between series RF adapter operates at a maximum frequency of 18 GHz. Our precision adapter is ideal for use in RF and microwave systems. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s SMA female to type N female 4 hole flange mount adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build SMA to type N coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 18 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC