Fairview Microwave SM4146

N Female to TNC Female 4 Hole Flange Adapter Type N female to TNC female 4 hole flange adapter
$ 126.999
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM4146.

Newark

Datasheet4 pages8 years ago

Inventory History

3 month trend:
-41.67%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2017-12-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SM4146 provided by its distributors.

N Female to TNC Female 4 Hole Flange Adapter Type N female to TNC female 4 hole flange adapter
N-TNC, Panel Mount, Female-Female
ADAPT JACK-JACK TYPE N 1.35 VSWR
RF ADAPTER, N JACK-TNC JACK, 50 OHM; Convert From Coax Type:N; Convert From Gender:Jack; Convert To Coax Type:TNC; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:50ohm; Connector Type:Inter Series Coaxial
The type N to TNC adapter SM4146 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded type N to threaded 4 hole flange mount TNC RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.35:1. This type N to 4 hole flange mount TNC adapter is constructed with the female gender on side 1 and the female gender on side 2. The type N female to TNC female coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM4146 adapter has a length of 1.39 inches, a width of 1 inch, and a weight of 0.091 lbs. Our between series RF adapter operates at a maximum frequency of 10 GHz. This type N female to TNC female radio frequency adapter has a brass connector body with nickel body plating. The Fairview Microwave SM4146 coaxial RF adapter operates at temperatures ranging from -55 to 125 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s type N female to TNC female 4 hole flange mount adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build type N to TNC coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 10 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC