Fairview Microwave SM4083

Low Pim Tnc Female (jack) to Tnc Female (jack) Adapter, Tri-metal Plated Brass
$ 91.227
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM4083.

Newark

Datasheet3 pages11 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2014-11-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SM4083 provided by its distributors.

LOW PIM TNC FEMALE (JACK) TO TNC FEMALE (JACK) ADAPTER, TRI-METAL PLATED BRASS
Conn TNC Adapter 0Hz to 6GHz 50Ohm ST F/F Silver
RF ADAPTER, TNC JACK-TNC JACK, 50 OHM; Convert From Coax Type:TNC; Convert From Gender:Jack; Convert To Coax Type:TNC; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:50ohm; Connector Type:Intra Series Coaxial
The low pim TNC adapter SM4083 from Fairview Microwave is part of a large in-stock collection of RF interconnect components. Our threaded TNC to threaded TNC RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.25:1. This TNC to TNC low pim adapter is constructed with the female gender on side 1 and the female gender on side 2. The TNC female to TNC female coaxial adapter from Fairview Microwave has a straight body style. This TNC to TNC adapter is an in-line RF adapter in a low pim design. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM4083 adapter has a length of 1.14 inches, a width of 0.6 inches, and a weight of 0.031 lbs. Our in-series RF adapter operates at a maximum frequency of 6 GHz. This TNC female to TNC female radio frequency adapter has a brass connector body with tri-metal body plating. The Fairview Microwave SM4083 coaxial RF adapter operates at temperatures ranging from -45 to 125 degrees C. Our low pim adapter is ideal for use in RF and microwave systems. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s TNC female to TNC female adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build TNC coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 6 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC