Fairview Microwave SM4057

Conn Type N Adapter 0Hz to 2GHz 75Ohm ST Panel Mount RCP/RCP Gold
$ 92.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM4057.

Fairview Microwave

Datasheet4 pages1 year ago

Newark

Inventory History

3 month trend:
+400%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2013-03-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SM4057 provided by its distributors.

Conn Type N Adapter 0Hz to 2GHz 75Ohm ST Panel Mount RCP/RCP Gold
HERMETICALLY SEALED N FEMALE (JACK) TO N FEMALE (JACK) BULKHEAD ADAPTER, NICKEL
ADAPT JACK-JACK TYPE N 1.3 VSWR
RF ADAPTER, N JACK-N JACK, 75OHM; Convert From Coax Type:N; Convert From Gender:Jack; Convert To Coax Type:N; Convert To Gender:Jack; Adapter Body Style:Straight Bulkhead Adapter; Impedance:75ohm; Connector Type:Intra Series Coaxial RoHS Compliant: Yes
The type N adapter SM4057 from Fairview Microwave is part of a large in-stock collection of RF interconnect components. Our hermetically sealed threaded type N to threaded bulkhead type N RF adapter comes with a 75 Ohm impedance. This hermetically sealed adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.3:1. Our RF adapter has a dielectric withstanding voltage of 2,500 Vrms. This type N to bulkhead type N adapter is constructed with the female gender on side 1 and the female gender on side 2. The hermetically sealed type N female to type N female coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM4057 adapter has a length of 1.54 inches, a width of 0.88 inches, and a weight of 0.11 lbs. This RF adapter from Fairview Microwave has PTFE insulator material. Our in-series RF adapter operates at a maximum frequency of 2 GHz. This type N female to type N female radio frequency adapter has a brass connector body with nickel body plating. The Fairview Microwave SM4057 coaxial RF adapter operates at temperatures ranging from -40 to 120 degrees C. This hermetically sealed RF adapter prevents the leakage of gases, making it suitable for high pressure or vacuum applications or whenever an airtight seal is required. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s type N female to type N female bulkhead adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build type N coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 2 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC