Fairview Microwave SM4021

Conn Type N Adapter 0Hz to 12GHz 50Ohm ST Panel Mount F/F Silver
$ 73.336
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM4021.

Newark

Datasheet3 pages9 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2017-05-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SM4021 provided by its distributors.

Conn Type N Adapter 0Hz to 12GHz 50Ohm ST Panel Mount F/F Silver
N FEMALE (JACK) TO N FEMALE (JACK) ADAPTER, NICKEL PLATED BRASS BODY, 1.5 VSWR
ADAPT JACK-JACK TYPE N 1.5 VSWR
RF ADAPTER, N JACK-N JACK, 50 OHM; Convert From Coax Type:N; Convert From Gender:Jack; Convert To Coax Type:N; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:50ohm; Connector Type:Intra Series Coaxial
The type N adapter SM4021 from Fairview Microwave is part of a large in-stock collection of RF interconnect components. Our type N to type N RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.5:1. This type N to type N adapter is constructed with the female gender on side 1 and the female gender on side 2. The type N female to type N female coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM4021 adapter has a length of 1.75 inches, a width of 0.66 inches, and a weight of 0.12 lbs. Our in-series RF adapter operates at a maximum frequency of 12 GHz. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s type N female to type N female adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build type N coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 12 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC