Fairview Microwave SM4002

Push-On N Male to N Female Adapter Push-on type N male to type N female adapter
$ 43.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM4002.

Newark

Datasheet4 pages9 years ago

Inventory History

3 month trend:
+1.11%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2016-10-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SM4002 provided by its distributors.

Push-On N Male to N Female Adapter Push-on type N male to type N female adapter
ADAPT PLUG-JACK TYPE N 1.3 VSWR
RF ADAPTER, N PLUG-N JACK, 50 OHM; Convert From Coax Type:N; Convert From Gender:Plug; Convert To Coax Type:N; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:50ohm; Connector Type:Intra Series Coaxial
The type N adapter SM4002 from Fairview Microwave is part of a large in-stock collection of RF interconnect components. Our threaded type N to threaded type N RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.3:1. Our RF adapter has a dielectric withstanding voltage of 2,500 Vrms. This type N to type N adapter is constructed with the male gender on side 1 and the female gender on side 2. The type N male to type N female coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM4002 adapter has a length of 1.33 inches, a width of 0.79 inches, and a weight of 0.083 lbs. Our in-series RF adapter operates at a maximum frequency of 18 GHz. This type N male to type N female radio frequency adapter has a brass connector body. The Fairview Microwave SM4002 coaxial RF adapter operates at temperatures ranging from -55 to 125 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s type N male to type N female adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build type N coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 18 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC