Fairview Microwave SM3990

Conn 3.5mm-1.85mm Adapter 0Hz to 34.5GHz 50Ohm ST M/F Gold Over Nickel
$ 385.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM3990.

Newark

Datasheet4 pages9 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2017-05-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SM3990 provided by its distributors.

Conn 3.5mm-1.85mm Adapter 0Hz to 34.5GHz 50Ohm ST M/F Gold Over Nickel
3.5MM MALE (PLUG) TO 1.85MM FEMALE (JACK) ADAPTER, PASSIVATED STAINLESS STEEL B
RF ADAPTER, 3.5MM PLUG-1.85MM JACK; Convert From Coax Type:3.5mm Coaxial; Convert From Gender:Plug; Convert To Coax Type:1.85mm Coaxial; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:50ohm; Product Range:-
The 3.5mm to 1.85mm adapter SM3990 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded 3.5mm to threaded 1.85mm RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.25:1. This radio frequency adapter has a maximum insertion loss of 0.3 dB. This 3.5mm to 1.85mm adapter is constructed with the male gender on side 1 and the female gender on side 2. The 3.5mm male to 1.85mm female coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. Our between series RF adapter operates at a maximum frequency of 34.5 GHz. This 3.5mm male to 1.85mm female radio frequency adapter has a passivated stainless steel connector body. The Fairview Microwave SM3990 coaxial RF adapter operates at temperatures ranging from -60 to 100 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s 3.5mm male to 1.85mm female adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build 3.5mm to 1.85mm coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 34.5 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC