Fairview Microwave SM3978

1.85MM Female (jack) to 1.0MM Male (plug) Adapter, Passivated Stainless Steel B
$ 809.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM3978.

Newark

Datasheet4 pages6 years ago

Inventory History

3 month trend:
+400%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Fairview Microwave SM3978 provided by its distributors.

1.85MM FEMALE (JACK) TO 1.0MM MALE (PLUG) ADAPTER, PASSIVATED STAINLESS STEEL B
ADAPT PLUG-JACK 1.0MM SS 1.35 VS
RF ADAPTER, 1.85MM JACK-1MM PLUG, 50 OHM; Convert From Coax Type:1.85mm Coaxial; Convert From Gender:Jack; Convert To Coax Type:1mm Coaxial; Convert To Gender:Plug; Adapter Body Style:Straight Adapter; Impedance:50ohm
The 1.0mm to 1.85mm adapter SM3978 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded 1.0mm to threaded 1.85mm RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.35:1. This 1.0mm to 1.85mm adapter is constructed with the male gender on side 1 and the female gender on side 2. The 1.0mm male to 1.85mm female coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM3978 adapter has a length of 0.73 inches, a width of 0.31 inches, and a weight of 0.013 lbs. Our between series RF adapter operates at a maximum frequency of 65 GHz. This 1.0mm male to 1.85mm female radio frequency adapter has a passivated stainless steel connector body. The Fairview Microwave SM3978 coaxial RF adapter operates at temperatures ranging from -65 to 165 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s 1.0mm male to 1.85mm female adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build 1.0mm to 1.85mm coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 65 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC