Fairview Microwave SM3925

Hn Male (plug) to Bnc Female (jack) Adapter, Nickel Plated Brass Body, 1.2 Vswr
$ 30.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM3925.

Newark

Datasheet4 pages9 years ago

Inventory History

3 month trend:
+165%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SM3925 provided by its distributors.

HN MALE (PLUG) TO BNC FEMALE (JACK) ADAPTER, NICKEL PLATED BRASS BODY, 1.2 VSWR
ADAPT PLUG-JACK HN 1.2 VSWR
COAX ADAPT BNC TO HN
RF STRAIGHT ADAPTER
RF ADAPTER, HN PLUG-BNC JACK, 50 OHM; Convert From Coax Type:HN; Convert From Gender:Plug; Convert To Coax Type:BNC; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:50ohm; Connector Type:Inter Series Coaxial
The HN to BNC adapter SM3925 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our HN to BNC RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.2:1. This HN to BNC adapter is constructed with the male gender on side 1 and the female gender on side 2. The HN male to BNC female coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM3925 adapter has a length of 1.5 inches, a width of 0.88 inches, and a weight of 0.107 lbs. Our between series RF adapter operates at a maximum frequency of 4 GHz. This HN male to BNC female radio frequency adapter has a brass connector body. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s HN male to BNC female adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build HN to BNC coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 4 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC