Fairview Microwave SM3918

HN T Adapter Female (Jack) Male (plug) Female (Jack), Nickel Plated Brass Body, 1.2 VSWR
$ 175.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM3918.

Newark

Datasheet1 page13 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2013-03-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SM3918 provided by its distributors.

HN T Adapter Female (Jack) Male (plug) Female (Jack), Nickel Plated Brass Body, 1.2 VSWR
ADAPT JACK-PLUG HN 1.2 VSWR
RF TEE ADAPTER
COAX ADAPT HN TO HN
RF ADAPTER, HN JACK-HN PLUG/JACK, 50 OHM; Convert From Coax Type:HN; Convert From Gender:Plug; Convert To Coax Type:HN; Convert To Gender:Jack, Jack; Adapter Body Style:Tee Adapter; Impedance:50ohm; Product Range:- RoHS Compliant: Yes
The HN T-shaped adapter SM3918 from Fairview Microwave is part of a large in-stock collection of RF interconnect components. Our HN RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.2:1. This HN adapter has a female-male-female gender configuration, which provides easier connections in tighter spaces. The HN female-male-female coaxial adapter from Fairview Microwave has a T-shaped body. This T-shaped HN adapter is also known as a HN T connector. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM3918 adapter has a length of 1.94 inches, a width of 1.7 inches, and a weight of 0.21 lbs. Our in-series T-shaped RF adapter operates at a maximum frequency of 4 GHz. This HN female to HN male radio frequency adapter has a brass connector body with nickel body plating. The Fairview Microwave SM3918 coaxial RF adapter operates at temperatures ranging from -55 to 125 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s HN female-male-female T-shaped adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build HN coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 4 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC