Fairview Microwave SM3912

Conn HN Adapter 0Hz to 4GHz 50Ohm ST Panel Mount F/F Silver
$ 151.637
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM3912.

Newark

Datasheet1 page12 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SM3912 provided by its distributors.

Conn HN Adapter 0Hz to 4GHz 50Ohm ST Panel Mount F/F Silver
HN FEMALE (JACK) TO HN FEMALE (JACK) BULKHEAD ADAPTER, NICKEL PLATED BRASS BODY
RF ADAPTER, HN JACK-HN JACK, 50 OHM; Convert From Coax Type:HN; Convert From Gender:Jack; Convert To Coax Type:HN; Convert To Gender:Jack; Adapter Body Style:Straight Bulkhead Adapter; Impedance:50ohm; Product Range:- RoHS Compliant: Yes
The HN adapter SM3912 from Fairview Microwave is part of a large in-stock collection of RF interconnect components. Our HN to bulkhead HN RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.2:1. This HN to bulkhead HN adapter is constructed with the female gender on side 1 and the female gender on side 2. The HN female to HN female coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM3912 adapter has a length of 1.97 inches, a width of 1 inch, and a weight of 0.168 lbs. Our in-series RF adapter operates at a maximum frequency of 4 GHz. This HN female to HN female radio frequency adapter has a brass connector body with nickel body plating. The Fairview Microwave SM3912 coaxial RF adapter operates at temperatures ranging from -55 to 110 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s HN female to HN female bulkhead adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build HN coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 4 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC