Fairview Microwave SM3832

Ra Sc Male (plug) to Sc Female (jack) Adapter, Nickel Plated Brass Body, High T
$ 251.969
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM3832.

Newark

Datasheet2 pages10 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2015-06-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SM3832 provided by its distributors.

RA SC MALE (PLUG) TO SC FEMALE (JACK) ADAPTER, NICKEL PLATED BRASS BODY, HIGH T
RF RIGHT ANGLED ADAPTER
COAX ADAPT SC TO SC
ADAPT PLUG-JACK SC
RF ADAPTER, SC PLUG-SC JACK, 50 OHM; Convert From Coax Type:SC; Convert From Gender:Plug; Convert To Coax Type:SC; Convert To Gender:Jack; Adapter Body Style:Right Angle Adapter; Impedance:50ohm; Connector Type:Intra Series Coaxial RoHS Compliant: Yes
The SC right angle adapter SM3832 from Fairview Microwave is part of a large in-stock collection of RF interconnect components. Our SC to SC RF adapter comes with a 50 Ohm impedance. Our RF adapter has a dielectric withstanding voltage of 3,000 Vrms. This SC to SC adapter is constructed with the male gender on side 1 and the female gender on side 2. The SC male to SC female coaxial adapter from Fairview Microwave has a right angle body style. This SC to SC adapter is a 90 degree right angle RF elbow adapter. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM3832 adapter has a length of 1.53 inches, a width of 1.38 inches, and a weight of 0.146 lbs. Our in-series right angle RF adapter operates at a maximum frequency of 11 GHz. This SC male to SC female radio frequency adapter has a brass connector body with nickel body plating. The Fairview Microwave SM3832 coaxial RF adapter operates at temperatures ranging from -65 to 165 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s SC male to SC female right angle adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build SC coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 11 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC