Fairview Microwave SM3827

Conn SC Adapter 0Hz to 8GHz 50Ohm ST Panel Mount F/F Gold
$ 280.974
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM3827.

Newark

Datasheet4 pages8 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2018-01-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SM3827 provided by its distributors.

Conn SC Adapter 0Hz to 8GHz 50Ohm ST Panel Mount F/F Gold
HERMETICALLY SEALED SC FEMALE (JACK) TO SC FEMALE (JACK) BULKHEAD ADAPTER, NICK
RF ADAPTER, SC JACK-SC JACK, 50 OHM; Convert From Coax Type:SC; Convert From Gender:Jack; Convert To Coax Type:SC; Convert To Gender:Jack; Adapter Body Style:Straight Bulkhead Adapter; Impedance:50ohm; Product Range:- RoHS Compliant: Yes
The SC adapter SM3827 from Fairview Microwave is part of a large in-stock collection of RF interconnect components. Our hermetically sealed threaded SC to threaded bulkhead SC RF adapter comes with a 50 Ohm impedance. This hermetically sealed adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.35:1. Our RF adapter has a dielectric withstanding voltage of 2,500 Vrms. This SC to bulkhead SC adapter is constructed with the female gender on side 1 and the female gender on side 2. The hermetically sealed SC female to SC female coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM3827 adapter has a length of 1.82 inches, a width of 1 inch, and a weight of 0.149 lbs. Our in-series RF adapter operates at a maximum frequency of 8 GHz. This SC female to SC female radio frequency adapter has a brass connector body with nickel body plating. The Fairview Microwave SM3827 coaxial RF adapter operates at temperatures ranging from -55 to 110 degrees C. This hermetically sealed RF adapter prevents the leakage of gases, making it suitable for high pressure or vacuum applications or whenever an airtight seal is required. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s SC female to SC female bulkhead adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build SC coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 8 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC