Fairview Microwave SM3720

Ssma Male (plug) to Ssma Male (plug) Adapter, Nickel Plated Brass Body, High Te
$ 34.515
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM3720.

Newark

Datasheet4 pages9 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2016-10-08
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Fairview Microwave SM3720 provided by its distributors.

SSMA MALE (PLUG) TO SSMA MALE (PLUG) ADAPTER, NICKEL PLATED BRASS BODY, HIGH TE
SSMA Male to SSMA Male Adapter SSMA male to SSMA male adapter
RF ADAPTER, SSMA PLUG-SSMA PLUG, 50 OHM; Convert From Coax Type:SSMA; Convert From Gender:Plug; Convert To Coax Type:SSMA; Convert To Gender:Plug; Adapter Body Style:Straight Adapter; Impedance:50ohm; Product Range:- RoHS Compliant: Yes
The SSMA adapter SM3720 from Fairview Microwave is part of a large in-stock collection of RF interconnect components. Our threaded SSMA to threaded SSMA RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.3:1. This SSMA to SSMA adapter is constructed with the male gender on side 1 and the male gender on side 2. The SSMA male to SSMA male coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM3720 adapter has a length of 0.88 inches, a width of 3 inches, and a weight of 0.011 lbs. Our in-series RF adapter operates at a maximum frequency of 25 GHz. This SSMA male to SSMA male radio frequency adapter has a brass connector body with nickel body plating. The Fairview Microwave SM3720 coaxial RF adapter operates at temperatures ranging from -65 to 165 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s SSMA male to SSMA male adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build SSMA coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 25 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC