Fairview Microwave SM3717

Ra Ssma Male (plug) to Ssma Female (jack) Adapter, Nickel Plated Brass, 1.3 Vsw
$ 107.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM3717.

Newark

Datasheet1 page15 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SM3717 provided by its distributors.

RA SSMA MALE (PLUG) TO SSMA FEMALE (JACK) ADAPTER, NICKEL PLATED BRASS, 1.3 VSW
RF RIGHT ANGLED ADAPTER
Right Angle Adapter 25GHz
ADAPT PLUG-JACK SSMA 1.3 VSWR
COAX ADAPT SSMA TO SSMA
RF ADAPTER, SSMA PLUG-SSMA JACK, 50 OHM; Convert From Coax Type:SSMA; Convert From Gender:Plug; Convert To Coax Type:SSMA; Convert To Gender:Jack; Adapter Body Style:Right Angle Adapter; Impedance:50ohm; Product Range:- RoHS Compliant: Yes
The SSMA right angle adapter SM3717 from Fairview Microwave is part of a large in-stock collection of RF interconnect components. Our threaded SSMA to threaded SSMA RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.3:1. This SSMA to SSMA adapter is constructed with the male gender on side 1 and the female gender on side 2. The SSMA male to SSMA female coaxial adapter from Fairview Microwave has a right angle body style. This SSMA to SSMA adapter is a 90 degree right angle RF elbow adapter. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM3717 adapter has a length of 0.56 inches, a width of 0.52 inches, and a weight of 0.011 lbs. Our in-series right angle RF adapter operates at a maximum frequency of 25 GHz. This SSMA male to SSMA female radio frequency adapter has a brass connector body with nickel body plating. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s SSMA male to SSMA female right angle adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build SSMA coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 25 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC