Fairview Microwave SM3715

SSMA Male (Plug) to SSMA Female (Jack) Adapter, Nickel Plated Brass Body, 1.4 VSWR
$ 78.702
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM3715.

Newark

Datasheet1 page13 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SM3715 provided by its distributors.

SSMA Male (Plug) to SSMA Female (Jack) Adapter, Nickel Plated Brass Body, 1.4 VSWR
ADAPT PLUG-JACK SSMA 1.4 VSWR
COAX ADAPT SSMA TO SSMA
RF STRAIGHT ADAPTER
RF ADAPTER, SSMA PLUG-SSMA JACK, 50 OHM; Convert From Coax Type:SSMA; Convert From Gender:Plug; Convert To Coax Type:SSMA; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:50ohm; Product Range:- RoHS Compliant: Yes
The SSMA adapter SM3715 from Fairview Microwave is part of a large in-stock collection of RF interconnect components. Our threaded SSMA to threaded SSMA RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.4:1. This SSMA to SSMA adapter is constructed with the male gender on side 1 and the female gender on side 2. The SSMA male to SSMA female coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM3715 adapter has a length of 0.84 inches, a width of 2.9 inches, and a weight of 0.01 lbs. Our in-series RF adapter operates at a maximum frequency of 24 GHz. This SSMA male to SSMA female radio frequency adapter has a brass connector body with nickel body plating. The Fairview Microwave SM3715 coaxial RF adapter operates at temperatures ranging from -55 to 125 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s SSMA male to SSMA female adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build SSMA coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 24 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC