Fairview Microwave SM3686

SMC Female to BNC Male Adapter SMC female to BNC male adapter
$ 47.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM3686.

Newark

Datasheet4 pages9 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2016-09-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Fairview Microwave SM3686 provided by its distributors.

SMC Female to BNC Male Adapter SMC female to BNC male adapter
COAX ADAPT BNC TO SMC
RF STRAIGHT ADAPTER
RF ADAPTER, SMC JACK-BNC PLUG, 50 OHM; Convert From Coax Type:SMC; Convert From Gender:Jack; Convert To Coax Type:BNC; Convert To Gender:Plug; Adapter Body Style:Straight Adapter; Impedance:50ohm; Connector Type:Inter Series Coaxial RoHS Compliant: Yes
The SMC to BNC adapter SM3686 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our SMC to BNC RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.35:1. This SMC to BNC adapter is constructed with the female gender on side 1 and the male gender on side 2. The SMC female to BNC male coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM3686 adapter has a length of 1.2 inches, a width of 0.57 inches, and a weight of 0.035 lbs. Our between series RF adapter operates at a maximum frequency of 4 GHz. This SMC female to BNC male radio frequency adapter has a brass connector body with nickel body plating. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s SMC female to BNC male adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build SMC to BNC coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 4 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC