Fairview Microwave SM3636

Smb Female (jack) to Bnc Male (plug) Adapter, Nickel Plated Brass Body, High Te
$ 98.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM3636.

Newark

Datasheet4 pages9 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2016-10-08
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Fairview Microwave SM3636 provided by its distributors.

SMB FEMALE (JACK) TO BNC MALE (PLUG) ADAPTER, NICKEL PLATED BRASS BODY, HIGH TE
ADAPT JACK-PLUG SMB 1.35 VSWR
COAX ADAPT BNC TO SMB
RF STRAIGHT ADAPTER
RF ADAPTER, SMB JACK-BNC PLUG, 50 OHM; Convert From Coax Type:SMB; Convert From Gender:Jack; Convert To Coax Type:BNC; Convert To Gender:Plug; Adapter Body Style:Straight Adapter; Impedance:50ohm; Connector Type:Inter Series Coaxial
The SMB to BNC adapter SM3636 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our push-on SMB to bayonet BNC RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.35:1. This SMB to BNC adapter is constructed with the female gender on side 1 and the male gender on side 2. The SMB female to BNC male coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. Our between series RF adapter operates at a maximum frequency of 4 GHz. The Fairview Microwave SM3636 coaxial RF adapter operates at temperatures ranging from -65 to 165 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s SMB female to BNC male adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build SMB to BNC coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 4 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC