Fairview Microwave SM3634

SMB Male (Plug) to BNC Male (Plug) Adapter, Nickel Plated Brass Body, 1.35 VSWR
$ 42.395
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM3634.

Newark

Datasheet1 page12 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SM3634 provided by its distributors.

SMB Male (Plug) to BNC Male (Plug) Adapter, Nickel Plated Brass Body, 1.35 VSWR
ADAPT PLUG-PLUG SMB 1.35 VSWR
COAX ADAPT BNC TO SMB
RF STRAIGHT ADAPTER
RF ADAPTER, SMB PLUG-BNC PLUG, 50 OHM; Convert From Coax Type:SMB; Convert From Gender:Plug; Convert To Coax Type:BNC; Convert To Gender:Plug; Adapter Body Style:Straight Adapter; Impedance:50ohm; Connector Type:Inter Series Coaxial RoHS Compliant: Yes
The SMB to BNC adapter SM3634 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our SMB to BNC RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.35:1. This SMB to BNC adapter is constructed with the male gender on side 1 and the male gender on side 2. The SMB male to BNC male coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM3634 adapter has a length of 1.2 inches, a width of 0.56 inches, and a weight of 0.031 lbs. Our between series RF adapter operates at a maximum frequency of 4 GHz. This SMB male to BNC male radio frequency adapter has a brass connector body with nickel body plating. The Fairview Microwave SM3634 coaxial RF adapter operates at temperatures ranging from -65 to 125 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s SMB male to BNC male adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build SMB to BNC coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 4 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC