Fairview Microwave SM3633

Smb Plug to Bnc Female (jack) Adapter, Nickel Plated Brass Body, High Temp, 1.3
$ 76.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM3633.

Newark

Datasheet4 pages7 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2018-06-08
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Fairview Microwave SM3633 provided by its distributors.

SMB PLUG TO BNC FEMALE (JACK) ADAPTER, NICKEL PLATED BRASS BODY, HIGH TEMP, 1.3
Conn SMB-BNC Adapter 0Hz to 4GHz 50Ohm ST M/F Gold
RF ADAPTER, SMB PLUG-BNC JACK, 50 OHM; Convert From Coax Type:SMB; Convert From Gender:Plug; Convert To Coax Type:BNC; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:50ohm; Connector Type:Inter Series Coaxial
The SMB to BNC adapter SM3633 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our push-on SMB to bayonet BNC RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.3:1. This SMB to BNC adapter is constructed with the plug gender on side 1 and the female gender on side 2. The SMB plug to BNC female coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM3633 adapter has a length of 1.26 inches, a width of 0.45 inches, and a weight of 0.029 lbs. Our between series RF adapter operates at a maximum frequency of 4 GHz. This SMB plug to BNC female radio frequency adapter has a brass connector body. The Fairview Microwave SM3633 coaxial RF adapter operates at temperatures ranging from -65 to 165 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s SMB plug to BNC female adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build SMB to BNC coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 4 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC