Fairview Microwave SM3593

50 Ohm BNC Female to 75 Ohm F Male Adapter 50 ohm BNC female to 75 ohm type F male adapter
$ 34.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM3593.

Newark

Datasheet3 pages9 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SM3593 provided by its distributors.

50 Ohm BNC Female to 75 Ohm F Male Adapter 50 ohm BNC female to 75 ohm type F male adapter
ADAPT JACK-PLUG BNC 1.3 VSWR
RF STRAIGHT ADAPTER
COAX ADAPT BNC TO F
RF ADAPTER, BNC JACK-F PLUG, 75OHM; Convert From Coax Type:BNC; Convert From Gender:Jack; Convert To Coax Type:F; Convert To Gender:Plug; Adapter Body Style:Straight Adapter; Impedance:75ohm; Connector Type:Inter Series Coaxial
The BNC to type F adapter SM3593 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our bayonet BNC to threaded type F RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.3:1. This BNC to type F adapter is constructed with the female gender on side 1 and the male gender on side 2. The BNC female to type F male coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM3593 adapter has a length of 1.35 inches, a width of 0.43 inches, and a weight of 0.032 lbs. Our between series RF adapter operates at a maximum frequency of 1 GHz. The Fairview Microwave SM3593 coaxial RF adapter operates at temperatures ranging from -40 to 85 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s BNC female to type F male adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build BNC to type F coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 1 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC