Fairview Microwave SM3550

Conn TNC-BNC Adapter 0Hz to 3GHz 50Ohm ST Panel Mount M/F Gold
$ 67.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM3550.

Newark

Datasheet3 pages9 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2016-09-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Fairview Microwave SM3550 provided by its distributors.

Conn TNC-BNC Adapter 0Hz to 3GHz 50Ohm ST Panel Mount M/F Gold
TNC MALE (PLUG) TO BNC FEMALE (JACK) ADAPTER, NICKEL PLATED BRASS BODY, 1.2 VSW
RF ADAPTER, TNC PLUG-BNC JACK, 50 OHM; Convert From Coax Type:TNC; Convert From Gender:Plug; Convert To Coax Type:BNC; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:50ohm; Connector Type:Inter Series Coaxial
The TNC to BNC adapter SM3550 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded TNC to bayonet BNC RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.2:1. Our RF adapter has a dielectric withstanding voltage of 1,500 Vrms. This TNC to BNC adapter is constructed with the male gender on side 1 and the female gender on side 2. The TNC male to BNC female coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM3550 adapter has a length of 1.24 inches, a width of 0.51 inches, and a weight of 0.046 lbs. Our between series RF adapter operates at a maximum frequency of 3 GHz. This TNC male to BNC female radio frequency adapter has a brass connector body. The Fairview Microwave SM3550 coaxial RF adapter operates at temperatures ranging from -45 to 120 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s TNC male to BNC female adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build TNC to BNC coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 3 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC