Fairview Microwave SM3511

N Male (plug) to Bnc Female (jack) Adapter, Passivated Stainless Steel Body, Hi
$ 118.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM3511.

Newark

Datasheet3 pages9 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Fairview Microwave SM3511 provided by its distributors.

N MALE (PLUG) TO BNC FEMALE (JACK) ADAPTER, PASSIVATED STAINLESS STEEL BODY, HI
Conn Type N-BNC Adapter 0Hz to 5GHz 50Ohm ST M/F Gold
N-BNC, Panel Mount, Male-Female
ADAPT PLUG-JACK TYPE N SS 1.2 VS
RF ADAPTER, N PLUG-BNC JACK, 50 OHM; Convert From Coax Type:N; Convert From Gender:Plug; Convert To Coax Type:BNC; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:50ohm; Connector Type:Inter Series Coaxial RoHS Compliant: Yes
The type N to BNC adapter SM3511 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded type N to bayonet BNC RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.2:1. This type N to BNC adapter is constructed with the male gender on side 1 and the female gender on side 2. The type N male to BNC female coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM3511 adapter has a length of 1.66 inches, a width of 0.82 inches, and a weight of 0.096 lbs. Our between series RF adapter operates at a maximum frequency of 5 GHz. This type N male to BNC female radio frequency adapter has a passivated stainless steel connector body. The Fairview Microwave SM3511 coaxial RF adapter operates at temperatures ranging from -65 to 165 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s type N male to BNC female adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build type N to BNC coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 5 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC