Fairview Microwave SM3510

Conn Type N-BNC Adapter 0Hz to 4GHz 50Ohm ST Panel Mount M/F
$ 53.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM3510.

element14 APAC

Datasheet4 pages8 years ago

Inventory History

3 month trend:
-14.71%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2017-12-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SM3510 provided by its distributors.

Conn Type N-BNC Adapter 0Hz to 4GHz 50Ohm ST Panel Mount M/F
N MALE (PLUG) TO BNC FEMALE (JACK) ADAPTER, NICKEL PLATED BRASS BODY, 1.2 VSWR
RF ADAPTER, N PLUG-BNC JACK, 50 OHM;
ADAPT PLUG-JACK TYPE N 1.2 VSWR
RF ADAPTER, N PLUG-BNC JACK, 50 OHM; Convert From Coax Type:N; Convert From Gender:Plug; Convert To Coax Type:BNC; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:50ohm; Connector Type:Inter Series Coaxial
The type N to BNC adapter SM3510 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our type N to BNC RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.2:1. This type N to BNC adapter is constructed with the male gender on side 1 and the female gender on side 2. The type N male to BNC female coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM3510 adapter has a length of 1.31 inches, a width of 0.78 inches, and a weight of 0.08 lbs. Our between series RF adapter operates at a maximum frequency of 4 GHz. This type N male to BNC female radio frequency adapter has a brass connector body with nickel body plating. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s type N male to BNC female adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build type N to BNC coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 4 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC