Fairview Microwave SM3452

Conn BNC Adapter 0Hz to 1GHz 50Ohm RA Panel Mount M/F Gold
$ 26.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM3452.

Newark

Datasheet4 pages9 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Fairview Microwave SM3452 provided by its distributors.

Conn BNC Adapter 0Hz to 1GHz 50Ohm RA Panel Mount M/F Gold
RA BNC MALE (PLUG) TO BNC FEMALE (JACK) ADAPTER, NICKEL PLATED BRASS BODY, 1.2
RF ADAPTER, BNC PLUG-BNC JACK, 50 OHM; Convert From Coax Type:BNC; Convert From Gender:Plug; Convert To Coax Type:BNC; Convert To Gender:Jack; Adapter Body Style:Right Angle Adapter; Impedance:50ohm; Product Range:-
The BNC right angle adapter SM3452 from Fairview Microwave is part of a large in-stock collection of RF interconnect components. Our bayonet BNC to bayonet BNC RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.2:1. This BNC to BNC adapter is constructed with the male gender on side 1 and the female gender on side 2. The BNC male to BNC female coaxial adapter from Fairview Microwave has a right angle body style. This BNC to BNC adapter is a 90 degree right angle RF elbow adapter. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM3452 adapter has a length of 1.14 inches, a width of 0.97 inches, and a weight of 0.049 lbs. Our in-series right angle RF adapter operates at a maximum frequency of 1 GHz. This BNC male to BNC female radio frequency adapter has a brass connector body. The Fairview Microwave SM3452 coaxial RF adapter operates at temperatures ranging from -20 to 80 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s BNC male to BNC female right angle adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build BNC coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 1 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC