Fairview Microwave SM3442

BNC T Adapter Male (Plug)-Female (Jack)-Female (Jack), Nickel Plated Brass Body
$ 109.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM3442.

Newark

Datasheet1 page14 years ago

Inventory History

3 month trend:
-71.43%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Fairview Microwave SM3442 provided by its distributors.

BNC T Adapter Male (Plug)-Female (Jack)-Female (Jack), Nickel Plated Brass Body
RF ADAPTER, BNC PLUG-BNC JACK/JACK; Convert From Coax Type:BNC; Convert From Gender:Plug; Convert To Coax Type:BNC; Convert To Gender:Jack, Jack; Adapter Body Style:Tee Adapter; Impedance:50ohm; Connector Type:Intra Series Coaxial RoHS Compliant: Yes
The BNC T-shaped adapter SM3442 from Fairview Microwave is part of a large in-stock collection of RF interconnect components. Our BNC RF adapter comes with a 50 Ohm impedance. Our RF adapter has a dielectric withstanding voltage of 1,500 Vrms. This BNC adapter has a male-female-female gender configuration, which provides easier connections in tighter spaces. The BNC male-female-female coaxial adapter from Fairview Microwave has a T-shaped body. This T-shaped BNC adapter is also known as a BNC T connector. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. Our in-series T-shaped RF adapter operates at a maximum frequency of 1 GHz. This BNC male to BNC female radio frequency adapter has a brass connector body with nickel body plating. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s BNC male-female-female T-shaped adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build BNC coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 1 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC