Fairview Microwave SM3422

Bulkhead Bnc Female (jack) to Bnc Female (jack) Adapter, Nickel Plated Brass Bo
$ 91.227
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM3422.

Newark

Datasheet3 pages9 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SM3422 provided by its distributors.

BULKHEAD BNC FEMALE (JACK) TO BNC FEMALE (JACK) ADAPTER, NICKEL PLATED BRASS BO
Bulkhead 75 Ohm BNC Female to BNC Female Adapter
RF ADAPTER, BNC JACK-BNC JACK, 75OHM; Convert From Coax Type:BNC; Convert From Gender:Jack; Convert To Coax Type:BNC; Convert To Gender:Jack; Adapter Body Style:Straight Bulkhead Adapter; Impedance:75ohm; Product Range:- RoHS Compliant: Yes
The BNC adapter SM3422 from Fairview Microwave is part of a large in-stock collection of RF interconnect components. Our bayonet bulkhead BNC to bayonet BNC RF adapter comes with a 75 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.2:1. This bulkhead BNC to BNC adapter is constructed with the female gender on side 1 and the female gender on side 2. The BNC female to BNC female coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. Our in-series RF adapter operates at a maximum frequency of 2 GHz. The Fairview Microwave SM3422 coaxial RF adapter operates at temperatures ranging from -65 to 165 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s BNC female bulkhead to BNC female adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build BNC coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 2 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC