Fairview Microwave SM3420

Bulkhead Isolated Ground Bnc Female (jack) to Bnc Female (jack) Adapter, Nickel
$ 32.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM3420.

Newark

Datasheet3 pages9 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Fairview Microwave SM3420 provided by its distributors.

BULKHEAD ISOLATED GROUND BNC FEMALE (JACK) TO BNC FEMALE (JACK) ADAPTER, NICKEL
Bayonet Lock 4GHz 50¦¸ JackJack
RF ADAPTER, BNC JACK-BNC JACK, 50 OHM; Convert From Coax Type:BNC; Convert From Gender:Jack; Convert To Coax Type:BNC; Convert To Gender:Jack; Adapter Body Style:Straight Bulkhead Adapter; Impedance:50ohm; Product Range:-
The BNC adapter SM3420 from Fairview Microwave is part of a large in-stock collection of RF interconnect components. Our isolated ground bayonet bulkhead BNC to bayonet BNC RF adapter comes with a 50 Ohm impedance. This isolated ground adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.5:1. This bulkhead BNC to BNC adapter is constructed with the female gender on side 1 and the female gender on side 2. The isolated ground BNC female to BNC female coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM3420 adapter has a length of 1.28 inches, a width of 0.63 inches, and a weight of 0.024 lbs. Our in-series RF adapter operates at a maximum frequency of 4 GHz. This BNC female to BNC female radio frequency adapter has a brass connector body with nickel body plating. The Fairview Microwave SM3420 coaxial RF adapter operates at temperatures ranging from -40 to 60 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s BNC female bulkhead to BNC female adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build BNC coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 4 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC