Fairview Microwave SM3412

Conn BNC Adapter 0Hz to 4GHz 75Ohm ST Flange Mount F/F Silver
$ 58.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM3412.

Newark

Datasheet1 page14 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2012-04-05
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Fairview Microwave SM3412 provided by its distributors.

Conn BNC Adapter 0Hz to 4GHz 75Ohm ST Flange Mount F/F Silver
4 HOLE FLANGE BNC FEMALE (JACK) TO BNC FEMALE (JACK) ADAPTER, NICKEL PLATED BRA
Bayonet Lock 4GHz 75¦¸ JackJack
RF ADAPTER, BNC JACK-BNC JACK, 75OHM; Convert From Coax Type:BNC; Convert From Gender:Jack; Convert To Coax Type:BNC; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:75ohm; Connector Type:Intra Series Coaxial RoHS Compliant: Yes
The BNC adapter SM3412 from Fairview Microwave is part of a large in-stock collection of RF interconnect components. Our 4 hole flange mount BNC to BNC RF adapter comes with a 75 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.2:1. This 4 hole flange mount BNC to BNC adapter is constructed with the female gender on side 1 and the female gender on side 2. The BNC female to BNC female coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM3412 adapter has a length of 1.28 inches, a width of 0.69 inches, and a weight of 0.035 lbs. Our in-series RF adapter operates at a maximum frequency of 4 GHz. This BNC female to BNC female radio frequency adapter has a brass connector body with nickel body plating. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s BNC female 4 hole flange mount to BNC female adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build BNC coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 4 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC