Fairview Microwave SM3397

RA 7/16 DIN Male to 7/16 DIN Female Adapter RA 7/16 DIN male to 7/16 DIN female adapter
$ 128.514
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM3397.

Newark

Datasheet4 pages9 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2016-09-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SM3397 provided by its distributors.

RA 7/16 DIN Male to 7/16 DIN Female Adapter RA 7/16 DIN male to 7/16 DIN female adapter
ADAPT PLUG-JACK 7/16 DIN 1.25 VS
COAX ADAPT 7/16 DIN TO 7/16 DIN
RF ADAPTER, 7/16 DIN PLUG-7/16 DIN JACK; Convert From Coax Type:7/16 DIN; Convert From Gender:Plug; Convert To Coax Type:7/16 DIN; Convert To Gender:Jack; Adapter Body Style:Right Angle Adapter; Impedance:50ohm; Product Range:-
The 7/16 DIN right angle adapter SM3397 from Fairview Microwave is part of a large in-stock collection of RF interconnect components. Our threaded 7/16 DIN to threaded 7/16 DIN RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.25:1. Our RF adapter has a dielectric withstanding voltage of 4,000 Vrms. This 7/16 DIN to 7/16 DIN adapter is constructed with the male gender on side 1 and the female gender on side 2. The 7/16 DIN male to 7/16 DIN female coaxial adapter from Fairview Microwave has a right angle body style. This 7/16 DIN to 7/16 DIN adapter is a 90 degree right angle RF elbow adapter. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM3397 adapter has a length of 2.16 inches, a width of 1.85 inches, and a weight of 0.826 lbs. Our in-series right angle RF adapter operates at a maximum frequency of 6 GHz. This 7/16 DIN male to 7/16 DIN female radio frequency adapter has a brass connector body. The Fairview Microwave SM3397 coaxial RF adapter operates at temperatures ranging from -40 to 120 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s 7/16 DIN male to 7/16 DIN female right angle adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build 7/16 DIN coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 6 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC