Fairview Microwave SM3393

7/16 DIN Male (Plug) to 7/16 DIN Female (Jack) Adapter, Sliver Plated Brass Body, 1.15 VSWR
$ 60.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM3393.

Newark

Datasheet1 page14 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SM3393 provided by its distributors.

7/16 DIN Male (Plug) to 7/16 DIN Female (Jack) Adapter, Sliver Plated Brass Body, 1.15 VSWR
ADAPT PLUG-JACK 7/16 DIN 1.15 VS
COAX ADAPT 7/16 DIN TO 7/16 DIN
RF ADAPTER, 7/16 DIN PLUG-7/16 DIN JACK; Convert From Coax Type:7/16 DIN; Convert From Gender:Plug; Convert To Coax Type:7/16 DIN; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:50ohm; Product Range:-
The 7/16 DIN adapter SM3393 from Fairview Microwave is part of a large in-stock collection of RF interconnect components. Our 7/16 DIN to 7/16 DIN RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.15:1. This 7/16 DIN to 7/16 DIN adapter is constructed with the male gender on side 1 and the female gender on side 2. The 7/16 DIN male to 7/16 DIN female coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM3393 adapter has a length of 1.65 inches, a width of 1.26 inches, and a weight of 0.339 lbs. Our in-series RF adapter operates at a maximum frequency of 6 GHz. This 7/16 DIN male to 7/16 DIN female radio frequency adapter has a brass connector body with silver body plating. The Fairview Microwave SM3393 coaxial RF adapter operates at temperatures ranging from -55 to 120 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s 7/16 DIN male to 7/16 DIN female adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build 7/16 DIN coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 6 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC