Fairview Microwave SM3389

7/16 DIN Male to 7/16 DIN Male Adapter 7/16 DIN male to 7/16 DIN male adapter
$ 79.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM3389.

Official Datasheet17 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SM3389 provided by its distributors.

7/16 DIN Male to 7/16 DIN Male Adapter 7/16 DIN male to 7/16 DIN male adapter
ADAPT PLUG-PLUG 7/16 DIN 1.15 VS
COAX ADAPT 7/16 DIN TO 7/16 DIN
RF ADAPTER, 7/16 DIN PLUG-7/16 DIN PLUG; Convert From Coax Type:7/16 DIN; Convert From Gender:Plug; Convert To Coax Type:7/16 DIN; Convert To Gender:Plug; Adapter Body Style:Straight Adapter; Impedance:50ohm; Product Range:-
The 7/16 DIN adapter SM3389 from Fairview Microwave is part of a large in-stock collection of RF interconnect components. Our threaded 7/16 DIN to threaded 7/16 DIN RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.15:1. Our RF adapter has a dielectric withstanding voltage of 4,000 Vrms. This 7/16 DIN to 7/16 DIN adapter is constructed with the male gender on side 1 and the male gender on side 2. The 7/16 DIN male to 7/16 DIN male coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM3389 adapter has a length of 1.8 inches, a width of 1.26 inches, and a weight of 0.352 lbs. Our in-series RF adapter operates at a maximum frequency of 6 GHz. This 7/16 DIN male to 7/16 DIN male radio frequency adapter has a brass connector body with tri-metal body plating. The Fairview Microwave SM3389 coaxial RF adapter operates at temperatures ranging from -45 to 120 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s 7/16 DIN male to 7/16 DIN male adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build 7/16 DIN coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 6 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC