Fairview Microwave SM3376

3.5MM Male (plug) to 2.92MM Male (plug) Adapter, Passivated Stainless Steel Bod
$ 216.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM3376.

Newark

Datasheet3 pages10 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Fairview Microwave SM3376 provided by its distributors.

3.5MM MALE (PLUG) TO 2.92MM MALE (PLUG) ADAPTER, PASSIVATED STAINLESS STEEL BOD
ADAPT PLUG-PLUG 3.5MM SS 1.25 VS
RF ADAPTER, 3.5MM PLUG-2.92MM PLUG; Convert From Coax Type:3.5mm Coaxial; Convert From Gender:Plug; Convert To Coax Type:2.92mm Coaxial; Convert To Gender:Plug; Adapter Body Style:Straight Adapter; Impedance:50ohm; Product Range:-
The 3.5mm to 2.92mm adapter SM3376 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded 3.5mm to threaded 2.92mm RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.25:1. This 3.5mm to 2.92mm adapter is constructed with the male gender on side 1 and the male gender on side 2. The 3.5mm male to 2.92mm male coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM3376 adapter has a length of 0.78 inches, a width of 2.5 inches, and a weight of 0.013 lbs. Our between series RF adapter operates at a maximum frequency of 34 GHz. This 3.5mm male to 2.92mm male radio frequency adapter has a passivated stainless steel connector body. The Fairview Microwave SM3376 coaxial RF adapter operates at temperatures ranging from -65 to 85 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s 3.5mm male to 2.92mm male adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build 3.5mm to 2.92mm coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 34 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC