Fairview Microwave SM3360

Precision SMA Female to 7mm Sexless Adapter Precision SMA female to 7mm sexless adapter
$ 370.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM3360.

Newark

Datasheet4 pages6 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Fairview Microwave SM3360 provided by its distributors.

Precision SMA Female to 7mm Sexless Adapter Precision SMA female to 7mm sexless adapter
ADAPT JACK-SEXLESS SMA
COAX ADAPT SMA TO 7MM
RF STRAIGHT ADAPTER
Threaded 18GHz 50
RF ADAPTER, SMA JACK-7MM SEXLESS, 50 OHM; Convert From Coax Type:SMA; Convert From Gender:Jack; Convert To Coax Type:7mm Coaxial; Convert To Gender:-; Adapter Body Style:Straight Adapter; Impedance:50ohm; Product Range:-
The SMA to 7mm precision adapter SM3360 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded SMA to 7mm RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.15:1. This SMA to 7mm precision adapter is constructed with the female gender on side 1 and the sexless gender on side 2. The SMA female to 7mm sexless coaxial adapter from Fairview Microwave has a straight body style. This SMA to 7mm adapter is an in-line RF adapter in a precision design. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. Our between series RF adapter operates at a maximum frequency of 18 GHz. The Fairview Microwave SM3360 coaxial RF adapter operates at temperatures ranging from -55 to 100 degrees C. Our precision adapter is ideal for use in RF and microwave systems. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s SMA female to 7mm sexless adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build SMA to 7mm coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 18 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC