Fairview Microwave SM3345

Precision 3.5mm Male to N Male Adapter Precision 3.5mm male to type N male adapter
$ 421.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM3345.

Fairview Microwave

Datasheet4 pages3 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2022-08-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SM3345 provided by its distributors.

Precision 3.5mm Male to N Male Adapter Precision 3.5mm male to type N male adapter
ADAPT PLUG-PLUG 3.5MM SS 1.15 VS
RF ADAPTER, 3.5MM PLUG-N PLUG, 50 OHM; Convert From Coax Type:3.5mm Coaxial; Convert From Gender:Plug; Convert To Coax Type:N; Convert To Gender:Plug; Adapter Body Style:Straight Adapter; Impedance:50ohm; Product Range:-
The 3.5mm to type N precision adapter SM3345 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded 3.5mm to threaded type N RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.15:1. This 3.5mm to type N precision adapter is constructed with the male gender on side 1 and the male gender on side 2. The 3.5mm male to type N male coaxial adapter from Fairview Microwave has a straight body style. This 3.5mm to type N adapter is an in-line RF adapter in a precision design. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM3345 adapter has a length of 1.64 inches, a width of 2.9 inches, and a weight of 0.094 lbs. Our between series RF adapter operates at a maximum frequency of 18 GHz. This 3.5mm male to type N male radio frequency adapter has a passivated stainless steel connector body. The Fairview Microwave SM3345 coaxial RF adapter operates at temperatures ranging from -55 to 100 degrees C. Our precision adapter is ideal for use in RF and microwave systems. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s 3.5mm male to type N male adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build 3.5mm to type N coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 18 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC