Fairview Microwave SM3242

Conn 2.92mm Adapter 0Hz to 40GHz 50Ohm ST Panel Mount M/M Gold
$ 123.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM3242.

Newark

Datasheet4 pages9 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2016-09-26
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Fairview Microwave SM3242 provided by its distributors.

Conn 2.92mm Adapter 0Hz to 40GHz 50Ohm ST Panel Mount M/M Gold
PRECISION 2.92MM MALE (PLUG) TO 2.92MM MALE (PLUG) ADAPTER, PASSIVATED STAINLES
ADAPT PLUG-PLUG 2.92MM SS 1.15 V
RF ADAPTER, 2.92MM PLUG-2.92MM PLUG; Convert From Coax Type:2.92mm Coaxial; Convert From Gender:Plug; Convert To Coax Type:2.92mm Coaxial; Convert To Gender:Plug; Adapter Body Style:Straight Adapter; Impedance:50ohm; Product Range:-
The precision 2.92mm adapter SM3242 from Fairview Microwave is part of a large in-stock collection of RF interconnect components. Our threaded 2.92mm to threaded 2.92mm RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.15:1. This 2.92mm to 2.92mm precision adapter is constructed with the male gender on side 1 and the male gender on side 2. The 2.92mm male to 2.92mm male coaxial adapter from Fairview Microwave has a straight body style. This 2.92mm to 2.92mm adapter is an in-line RF adapter in a precision design. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM3242 adapter has a length of 0.85 inches, a width of 3.15 inches, and a weight of 0.011 lbs. Our in-series RF adapter operates at a maximum frequency of 40 GHz. This 2.92mm male to 2.92mm male radio frequency adapter has a passivated stainless steel connector body. The Fairview Microwave SM3242 coaxial RF adapter operates at temperatures ranging from -55 to 135 degrees C. Our precision adapter is ideal for use in RF and microwave systems. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s 2.92mm male to 2.92mm male adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build 2.92mm coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 40 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC