Fairview Microwave SM3227

Conn Type F Adapter 0Hz to 40GHz 50Ohm ST Flange Mount F/F Gold
$ 115.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM3227.

element14 APAC

Datasheet4 pages9 years ago

IHS

Inventory History

3 month trend:
+11.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SM3227 provided by its distributors.

Conn Type F Adapter 0Hz to 40GHz 50Ohm ST Flange Mount F/F Gold
2.92MM FEMALE (JACK) TO 2.92MM FEMALE (JACK) 4 HOLE FLANGE ADAPTER, PASSIVATED
RF ADAPTER, 2.92MM JACK-JACK, 50 OHM;
2.92MM-2.92MM, Panel Mount, Female-Female
ADAPT JACK-JACK 2.92MM SS 1.3 VS
RF ADAPTER, 2.92MM JACK-2.92MM JACK; Convert From Coax Type:2.92mm Coaxial; Convert From Gender:Jack; Convert To Coax Type:2.92mm Coaxial; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:50ohm; Product Range:- RoHS Compliant: Yes
2.92mm female to 2.92mm female 4 hole flange adapter part number SM3227 from Fairview Microwave is in-stock and ships same day. This Fairview 2.92mm to 2.92mm adapter has a female to female gender configuration. SM3227 2.92mm female to 2.92mm female adapter operates to 40 GHz. The 2.92mm connector mates mechanically with commercially available SMA and 3.5mm connectors. Our RF 2.92mm female to 2.92mm female 4 hole flange adapter allows designer to create external connections on their product enclosures, and can be used in a variety of other rack mount and panel mount applications. The Fairview Microwave RF adapter provides good VSWR of 1.3:1 maximum. RF adapters can be used to enable connections between two connector types that would otherwise not mate. Certain RF adapter configurations can also be used to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. An RF, microwave, or millimeter wave adapter is connected to the equipment and the commonly changed connection is made with the adapter which can be easily replaced when it wears out after high usage; such adapters are referred to as connector savers. Fairview Microwave also offers bulkhead, panel mount, hermetically sealed, reverse polarity, and isolated ground adapter varieties to serve all of your RF, microwave and millimeter wave needs.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC