Fairview Microwave SM3187

Conn 2.92mm-2.4mm Adapter 0Hz to 40GHz 50Ohm ST M/F Gold
$ 487
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM3187.

Newark

Datasheet4 pages5 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2021-01-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SM3187 provided by its distributors.

Conn 2.92mm-2.4mm Adapter 0Hz to 40GHz 50Ohm ST M/F Gold
2.92MM MALE (PLUG) TO 2.4MM FEMALE (JACK) ADAPTER, PASSIVATED STAINLESS STEEL B
ADAPT PLUG-JACK 2.92MM SS 1.2 VS
RF ADAPTER, 2.92MM PLUG-2.4MM JACK; Convert From Coax Type:2.92mm Coaxial; Convert From Gender:Plug; Convert To Coax Type:2.4mm Coaxial; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:50ohm; Product Range:-
The 2.92mm to 2.4mm adapter SM3187 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded 2.92mm to threaded 2.4mm RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.2:1. This 2.92mm to 2.4mm adapter is constructed with the male gender on side 1 and the female gender on side 2. The 2.92mm male to 2.4mm female coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. Our between series RF adapter operates at a maximum frequency of 40 GHz. This 2.92mm male to 2.4mm female radio frequency adapter has a passivated stainless steel connector body. The Fairview Microwave SM3187 coaxial RF adapter operates at temperatures ranging from -55 to 135 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s 2.92mm male to 2.4mm female adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build 2.92mm to 2.4mm coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 40 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC