Fairview Microwave SM3085

Conn Type N-2.4mm Adapter 0Hz to 18GHz ST F/F Gold Over Nickel
$ 315.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM3085.

Newark

Datasheet3 pages9 years ago

Inventory History

3 month trend:
+100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2016-09-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SM3085 provided by its distributors.

Conn Type N-2.4mm Adapter 0Hz to 18GHz ST F/F Gold Over Nickel
PRECISION 2.4MM FEMALE (JACK) TO N FEMALE (JACK) ADAPTER, 1.15 TEMP
2.4MM-N, Panel Mount, Female-Female
ADAPT JACK-JACK 2.4MM 1.15 VSWR
RF ADAPTER, 2.4MM JACK-N JACK, 50 OHM; Convert From Coax Type:2.4mm Coaxial; Convert From Gender:Jack; Convert To Coax Type:N; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:50ohm; Product Range:-
The 2.4mm to type N precision adapter SM3085 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded 2.4mm to threaded type N RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.15:1. This 2.4mm to type N precision adapter is constructed with the female gender on side 1 and the female gender on side 2. The 2.4mm female to type N female coaxial adapter from Fairview Microwave has a straight body style. This 2.4mm to type N adapter is an in-line RF adapter in a precision design. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM3085 adapter has a length of 1.57 inches, a width of 0.5 inches, and a weight of 0.079 lbs. Our between series RF adapter operates at a maximum frequency of 18 GHz. The Fairview Microwave SM3085 coaxial RF adapter operates at temperatures ranging from -55 to 100 degrees C. Our precision adapter is ideal for use in RF and microwave systems. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s 2.4mm female to type N female adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build 2.4mm to type N coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 18 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC