Fairview Microwave SM2407

10-32 Male (plug) to Bnc Female (jack) Adapter, Nickel Plated Brass Body, High
$ 109.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM2407.

Newark

Datasheet4 pages9 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2016-10-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave SM2407 provided by its distributors.

10-32 MALE (PLUG) TO BNC FEMALE (JACK) ADAPTER, NICKEL PLATED BRASS BODY, HIGH
ADAPT PLUG-JACK 10-32 1.2 VSWR
RF ADAPTER, 10/32 PLUG-BNC JACK, 50 OHM; Convert From Coax Type:10/32; Convert From Gender:Plug; Convert To Coax Type:BNC; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:50ohm; Product Range:- RoHS Compliant: Yes
The 10-32 to BNC adapter SM2407 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded 10-32 to bayonet BNC RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.2:1. This 10-32 to BNC adapter is constructed with the male gender on side 1 and the female gender on side 2. The 10-32 male to BNC female coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM2407 adapter has a length of 1.34 inches, a width of 0.44 inches, and a weight of 0.034 lbs. Our between series RF adapter operates at a maximum frequency of 500 MHz. This 10-32 male to BNC female radio frequency adapter has a brass connector body. The Fairview Microwave SM2407 coaxial RF adapter operates at temperatures ranging from -65 to 165 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s 10-32 male to BNC female adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build 10-32 to BNC coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 500 MHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC