Fairview Microwave SM2389

10-32 Female (Jack) to 10-32 Female (Jack) Adapter, Nickel Plated Brass Body, 1.2 VSWR
$ 76.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM2389.

Fairview Microwave

Datasheet3 pages3 years ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2022-09-02
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Fairview Microwave SM2389 provided by its distributors.

10-32 Female (Jack) to 10-32 Female (Jack) Adapter, Nickel Plated Brass Body, 1.2 VSWR
ADAPT JACK-JACK 10-32 1.2 VSWR
RF ADAPTER, 10/32 JACK-10/32 JACK; Convert From Coax Type:10/32; Convert From Gender:Jack; Convert To Coax Type:10/32; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:50ohm; Connector Type:Intra Series Coaxial RoHS Compliant: Yes
The 10-32 adapter SM2389 from Fairview Microwave is part of a large in-stock collection of RF interconnect components. Our threaded 10-32 to threaded 10-32 RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.2:1. This 10-32 to 10-32 adapter is constructed with the female gender on side 1 and the female gender on side 2. The 10-32 female to 10-32 female coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM2389 adapter has a length of 0.34 inches, a width of 0.25 inches, and a weight of 0.007 lbs. Our in-series RF adapter operates at a maximum frequency of 2 GHz. This 10-32 female to 10-32 female radio frequency adapter has a brass connector body with nickel body plating. The Fairview Microwave SM2389 coaxial RF adapter operates at temperatures ranging from -65 to 165 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s 10-32 female to 10-32 female adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build 10-32 coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 2 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC