Fairview Microwave SM2143

N Male (plug) to Uhf Female (jack) Adapter, Silver Plated Brass Body, 1.25 Vswr
$ 47.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM2143.

Newark

Datasheet4 pages7 years ago

Fairview Microwave

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2016-06-02
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Fairview Microwave SM2143 provided by its distributors.

N MALE (PLUG) TO UHF FEMALE (JACK) ADAPTER, SILVER PLATED BRASS BODY, 1.25 VSWR
ADAPT PLUG-JACK TYPE N 1.25 VSWR
RF ADAPTER, N PLUG-UHF JACK, 50 OHM; Convert From Coax Type:N; Convert From Gender:Plug; Convert To Coax Type:UHF; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:50ohm; Connector Type:Inter Series Coaxial
The type N to UHF adapter SM2143 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded type N to threaded UHF RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.25:1. Our RF adapter has a dielectric withstanding voltage of 335 Vrms. This type N to UHF adapter is constructed with the male gender on side 1 and the female gender on side 2. The type N male to UHF female coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM2143 adapter has a length of 1.28 inches, a width of 0.83 inches, and a weight of 0.094 lbs. Our between series RF adapter operates at a maximum frequency of 300 MHz. This type N male to UHF female radio frequency adapter has a brass connector body with silver body plating. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s type N male to UHF female adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build type N to UHF coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 300 MHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC